Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG
8670520000
8670520000

8670520000

DigiKey Part Number
281-6073-ND
Manufacturer
Manufacturer Product Number
8670520000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
8670520000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Current - IEC
1 A
Voltage - IEC
800V
Current - UL
1 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
Diode
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,38000 Kč320,38 Kč
10228,01400 Kč2 280,14 Kč
25202,58520 Kč5 064,63 Kč
50187,34080 Kč9 367,04 Kč
100175,06650 Kč17 506,65 Kč
250162,63820 Kč40 659,55 Kč
500155,55318 Kč77 776,59 Kč
1 000150,03809 Kč150 038,09 Kč
Manufacturers Standard Package
Unit Price without VAT:320,38000 Kč
Unit Price with VAT:387,65980 Kč