Image for 8563410000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8563410000

DigiKey Part Number
281-8563410000-ND
Manufacturer
Manufacturer Product Number
8563410000
Description
DIN RAIL 35MMX7MM SLOT 7.8" STL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
Weidmüller
Size
1.378" W x 0.295" H (35.00mm x 7.49mm)
Series
Length
7.874" (200.00mm)
Packaging
Bulk
Material
Steel
Part Status
Active
Plating
Galvanized
Type
Top Hat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20215,03000 Kč4 300,60 Kč
Manufacturers Standard Package
Unit Price without VAT:215,03000 Kč
Unit Price with VAT:260,18630 Kč