
8537150000 | |
|---|---|
DigiKey Part Number | 8537150000-ND |
Manufacturer | |
Manufacturer Product Number | 8537150000 |
Description | INTERFACE MOD HDR 50POS 14-24AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.709" (145.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 458,03000 Kč | 2 458,03 Kč |
| Unit Price without VAT: | 2 458,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 974,21630 Kč |















