8425720000_View1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8425720000_View1
8425720000_View2
8425720000
8425720000

8425720000

DigiKey Part Number
281-3383-ND
Manufacturer
Manufacturer Product Number
8425720000
Description
CONDITIONER SIGNAL ANALOG 4-20MA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Converter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Temperature Converter
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 188,19000 Kč2 188,19 Kč
52 033,46600 Kč10 167,33 Kč
101 975,76700 Kč19 757,67 Kč
251 906,75320 Kč47 668,83 Kč
501 859,50240 Kč92 975,12 Kč
1001 816,11770 Kč181 611,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 188,19000 Kč
Unit Price with VAT:2 647,70990 Kč