



8420880000 | |
|---|---|
DigiKey Part Number | 281-4981-ND |
Manufacturer | |
Manufacturer Product Number | 8420880000 |
Description | RELAY GEN PURPOSE SPDT 6A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, CSA, cURus, DNV, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,87000 Kč | 1 343,87 Kč |
| 10 | 1 196,80200 Kč | 11 968,02 Kč |
| 25 | 1 142,74480 Kč | 28 568,62 Kč |
| Unit Price without VAT: | 1 343,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,08270 Kč |














