General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8365980000

DigiKey Part Number
281-4978-ND
Manufacturer
Manufacturer Product Number
8365980000
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
6.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
5 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 50°C
Contact Material
-
Approval Agency
CE, CSA, cURus, DNV, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1864,28000 Kč864,28 Kč
Unit Price without VAT:864,28000 Kč
Unit Price with VAT:1 045,77880 Kč