Optoisolator Transistor Output 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8365940000

DigiKey Part Number
8365940000-ND
Manufacturer
Manufacturer Product Number
8365940000
Description
OPTOISOLATOR 1CH TRANS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
-
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
48V
Current - Output / Channel
20mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-25°C ~ 50°C
Mounting Type
DIN Rail
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1897,66000 Kč897,66 Kč
10736,42100 Kč7 364,21 Kč
100643,40600 Kč64 340,60 Kč
Manufacturers Standard Package
Unit Price without VAT:897,66000 Kč
Unit Price with VAT:1 086,16860 Kč