
8287730000 | |
|---|---|
DigiKey Part Number | 8287730000-ND |
Manufacturer | |
Manufacturer Product Number | 8287730000 |
Description | OPTOISOLATOR 1CH TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 2A | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 40°C | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 970,66000 Kč | 1 970,66 Kč |
| 10 | 1 670,45400 Kč | 16 704,54 Kč |
| 100 | 1 498,07710 Kč | 149 807,71 Kč |
| Unit Price without VAT: | 1 970,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 384,49860 Kč |




