
8155580000 | |
|---|---|
DigiKey Part Number | 281-4974-ND |
Manufacturer | |
Manufacturer Product Number | 8155580000 |
Description | INTERFACE MODULE HDR 40POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Category | Control Side Cable Retainer Latches |
Manufacturer Weidmüller | Positions / Poles 40 |
Series | Voltage - Rated 60VAC, 75VDC |
Packaging Bulk | Current Rating (Per Contact) 1 A |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Process Side Connection Terminal Blocks - Screw Connection | Length 4.764" (121.01mm) |
Control Side Connection Rectangular, Male | Width 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 766,14000 Kč | 1 766,14 Kč |
| 10 | 1 308,65800 Kč | 13 086,58 Kč |
| 25 | 1 196,18880 Kč | 29 904,72 Kč |
| 50 | 1 131,16640 Kč | 56 558,32 Kč |
| 100 | 1 080,09930 Kč | 108 009,93 Kč |
| Unit Price without VAT: | 1 766,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 137,02940 Kč |







