64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8155550000

DigiKey Part Number
8155550000-ND
Manufacturer
Manufacturer Product Number
8155550000
Description
INTERFACE MODULE HDR 64POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Cable Retainer
Latches
Manufacturer
Weidmüller
Positions / Poles
64
Series
Voltage - Rated
60VAC, 75VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
0°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
7.323" (186.00mm)
Control Side Connection
Rectangular, Male
Width
1.772" (45.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 765,02000 Kč2 765,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 765,02000 Kč
Unit Price with VAT:3 345,67420 Kč