Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
8025610000
8025610000

8025610000

DigiKey Part Number
281-6058-ND
Manufacturer
Manufacturer Product Number
8025610000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-4mm²
Type
Feed Through
Features
Diode
Number of Positions
4
Color
Beige
Number of Levels
2
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Current - IEC
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,67000 Kč367,67 Kč
10262,09700 Kč2 620,97 Kč
25233,30440 Kč5 832,61 Kč
50216,08620 Kč10 804,31 Kč
100202,25690 Kč20 225,69 Kč
250188,27816 Kč47 069,54 Kč
500180,32158 Kč90 160,79 Kč
1 000174,13536 Kč174 135,36 Kč
Manufacturers Standard Package
Unit Price without VAT:367,67000 Kč
Unit Price with VAT:444,88070 Kč