
8023630000 | |
|---|---|
DigiKey Part Number | 8023630000-ND |
Manufacturer | |
Manufacturer Product Number | 8023630000 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage - IEC 24V |
Series | Wire Gauge or Range - mm² 0.5-4mm² |
Packaging Bulk | Features LED |
Part Status Active | Color Beige |
Type Feed Through | Material - Insulation Thermoplastic, Wemid |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected | Stripping Length 10mm |
Terminal - Width 5.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 258,89680 Kč | 6 472,42 Kč |
| Unit Price without VAT: | 258,89680 Kč |
|---|---|
| Unit Price with VAT: | 313,26513 Kč |











