
8023610000 | |
|---|---|
DigiKey Part Number | 8023610000-ND |
Manufacturer | |
Manufacturer Product Number | 8023610000 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 24V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 253,85920 Kč | 6 346,48 Kč |
| Unit Price without VAT: | 253,85920 Kč |
|---|---|
| Unit Price with VAT: | 307,16963 Kč |












