25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8019950000

DigiKey Part Number
8019950000-ND
Manufacturer
Manufacturer Product Number
8019950000
Description
INTERFACE MOD DSUB MALE 25POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
25
Manufacturer
Weidmüller
Features
Label Holder
Series
Voltage - Rated
125VAC, 150VDC
Packaging
Bulk
Current Rating (Per Contact)
1.5 A
Part Status
Active
Operating Temperature
0°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
2.362" (60.00mm)
Control Side Connection
D-Sub, Male
Width
3.425" (87.00mm)
Control Side Cable Retainer
Jackscrew Socket, 4-40 Mating Thread
Wire Gauge
16-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 378,10000 Kč1 378,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 378,10000 Kč
Unit Price with VAT:1 667,50100 Kč