50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8019920000

DigiKey Part Number
8019920000-ND
Manufacturer
Manufacturer Product Number
8019920000
Description
INTERFACE MOD DSUB FMALE 50POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Weidmüller
Features
Label Holder
Series
Voltage - Rated
125VAC, 150VDC
Packaging
Bulk
Current Rating (Per Contact)
1.5 A
Part Status
Active
Operating Temperature
0°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
3.937" (100.00mm)
Control Side Connection
D-Sub, Female
Width
3.425" (87.00mm)
Control Side Cable Retainer
Jackscrew Socket, 4-40 Mating Thread
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 927,33000 Kč2 927,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 927,33000 Kč
Unit Price with VAT:3 542,06930 Kč