
8000089171 | |
|---|---|
DigiKey Part Number | 281-8000089171-ND |
Manufacturer | |
Manufacturer Product Number | 8000089171 |
Description | PV 8 HARNESS, FUSED, 1500VDC COM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Combiner Box Level 1 | |
For Use With/Related Products | Power Protection Devices | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 484,44000 Kč | 64 484,44 Kč |
| Unit Price without VAT: | 64 484,44000 Kč |
|---|---|
| Unit Price with VAT: | 78 026,17240 Kč |


