8 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
8000078359
8000078359

8000078359

DigiKey Part Number
281-8000078359-ND
Manufacturer
Manufacturer Product Number
8000078359
Description
TERM BLOCK PLUG 8POS 7.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Snap In
Mounting Type
Free Hanging (In-Line)
Current - IEC
26.8A
Voltage - IEC
1 kV
Current - UL
18.5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Latch Lock
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Factory Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1312,03000 Kč312,03 Kč
10221,99100 Kč2 219,91 Kč
25197,18800 Kč4 929,70 Kč
50182,28780 Kč9 114,39 Kč
100170,28960 Kč17 028,96 Kč
250158,13760 Kč39 534,40 Kč
500151,20660 Kč75 603,30 Kč
1 000145,81074 Kč145 810,74 Kč
Unit Price without VAT:312,03000 Kč
Unit Price with VAT:377,55630 Kč