



8000072430 | |
|---|---|
DigiKey Part Number | 281-8000072430-ND |
Manufacturer | |
Manufacturer Product Number | 8000072430 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 25.3A | |
Voltage - IEC | 400 V | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč |
| 10 | 27,46400 Kč | 274,64 Kč |
| 25 | 23,92680 Kč | 598,17 Kč |
| 50 | 21,64660 Kč | 1 082,33 Kč |
| 100 | 19,71160 Kč | 1 971,16 Kč |
| 250 | 17,65764 Kč | 4 414,41 Kč |
| 500 | 16,44214 Kč | 8 221,07 Kč |
| 1 000 | 15,47259 Kč | 15 472,59 Kč |
| 5 000 | 13,94680 Kč | 69 734,00 Kč |
| Unit Price without VAT: | 38,07000 Kč |
|---|---|
| Unit Price with VAT: | 46,06470 Kč |










