



7940126749 | |
|---|---|
DigiKey Part Number | 281-7940126749-ND |
Manufacturer | |
Manufacturer Product Number | 7940126749 |
Description | CIR BRKR MAG-HYDR 20A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,34000 Kč | 2 036,34 Kč |
| 5 | 1 688,85400 Kč | 8 444,27 Kč |
| 10 | 1 557,48000 Kč | 15 574,80 Kč |
| 50 | 1 288,47720 Kč | 64 423,86 Kč |
| 100 | 1 186,36220 Kč | 118 636,22 Kč |
| Unit Price without VAT: | 2 036,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 463,97140 Kč |














