Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset DIN Rail
9101503500
9101503500
Circuit Breaker Basics - Another Teaching Moment

7940126716

DigiKey Part Number
281-7940126716-ND
Manufacturer
Manufacturer Product Number
7940126716
Description
CIR BRKR THRMMAG 2A 250VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 021,27000 Kč2 021,27 Kč
51 676,31200 Kč8 381,56 Kč
101 545,93600 Kč15 459,36 Kč
501 278,95880 Kč63 947,94 Kč
1001 177,60770 Kč117 760,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 021,27000 Kč
Unit Price with VAT:2 445,73670 Kč