Circuit Breaker Thermal Magnetic 4A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 4A 250 V AC 80 V DC Push to Reset DIN Rail
9104353500
9104353500
Circuit Breaker Basics - Another Teaching Moment

7940125377

DigiKey Part Number
281-7940125377-ND
Manufacturer
Manufacturer Product Number
7940125377
Description
CIR BRKR THRMMAG 4A 250VAC 80VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 023,58000 Kč2 023,58 Kč
51 678,32800 Kč8 391,64 Kč
101 547,80500 Kč15 478,05 Kč
501 280,49580 Kč64 024,79 Kč
1001 179,01880 Kč117 901,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 023,58000 Kč
Unit Price with VAT:2 448,53180 Kč