
7940125371 | |
|---|---|
DigiKey Part Number | 281-7940125371-ND |
Manufacturer | |
Manufacturer Product Number | 7940125371 |
Description | TERMINAL WQB 18MM/90 1M FOR WSI2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block Jumper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Pitch | - | |
Style | - | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 223,93000 Kč | 2 223,93 Kč |
| Unit Price without VAT: | 2 223,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 690,95530 Kč |


