
7940124933 | |
|---|---|
DigiKey Part Number | 281-7940124933-ND |
Manufacturer | |
Manufacturer Product Number | 7940124933 |
Description | UNIVERSAL GATEWAY, SINGLE SOLUTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ModbusTCP, ModbusRTU Gateway Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Category | Modulation or Protocol ModbusTCP, ModbusRTU |
Manufacturer Weidmüller | Applications General Purpose |
Series | Interface Ethernet, RJ-45, RS-232, RS-485 |
Packaging Box | Data Rate (Max) 115.2kbps |
Part Status Active | Voltage - Supply 12V ~ 24V |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 751,67000 Kč | 41 751,67 Kč |
| Unit Price without VAT: | 41 751,67000 Kč |
|---|---|
| Unit Price with VAT: | 50 519,52070 Kč |

