9926291120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9926291120
9926291120
9926291120
Circuit Breaker Basics - Another Teaching Moment

7940102731

DigiKey Part Number
281-7940102731-ND
Manufacturer
Manufacturer Product Number
7940102731
Description
CIR BRKR MAG-HYDR 20A 240VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 363,79000 Kč5 363,79 Kč
104 856,72400 Kč48 567,24 Kč
254 668,42520 Kč116 710,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5 363,79000 Kč
Unit Price with VAT:6 490,18590 Kč