




7940102728 | |
|---|---|
DigiKey Part Number | 281-7940102728-ND |
Manufacturer | |
Manufacturer Product Number | 7940102728 |
Description | CIR BRKR MAG-HYDR 5A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 5A |
Series | Voltage Rating - AC 240 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 722,79000 Kč | 5 722,79 Kč |
| 10 | 5 181,80200 Kč | 51 818,02 Kč |
| 25 | 4 980,88520 Kč | 124 522,13 Kč |
| Unit Price without VAT: | 5 722,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 924,57590 Kč |












