
7940102685 | |
|---|---|
DigiKey Part Number | 281-7940102685-ND |
Manufacturer | |
Manufacturer Product Number | 7940102685 |
Description | QY-2-13-DM-U2-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 80 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 723,50333 Kč | 10 341,02 Kč |
| Unit Price without VAT: | 1 723,50333 Kč |
|---|---|
| Unit Price with VAT: | 2 085,43903 Kč |


