




7940102647 | |
|---|---|
DigiKey Part Number | 281-7940102647-ND |
Manufacturer | |
Manufacturer Product Number | 7940102647 |
Description | CIR BRKR MAG-HYDR 5A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,75000 Kč | 1 987,75 Kč |
| 5 | 1 648,55200 Kč | 8 242,76 Kč |
| 10 | 1 520,35700 Kč | 15 203,57 Kč |
| 50 | 1 257,82180 Kč | 62 891,09 Kč |
| 100 | 1 158,16680 Kč | 115 816,68 Kč |
| Unit Price without VAT: | 1 987,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 405,17750 Kč |



















