




7940102646 | |
|---|---|
DigiKey Part Number | 281-7940102646-ND |
Manufacturer | |
Manufacturer Product Number | 7940102646 |
Description | CIR BRKR MAG-HYDR 4A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,61000 Kč | 2 213,61 Kč |
| 5 | 1 835,73000 Kč | 9 178,65 Kč |
| 10 | 1 692,88000 Kč | 16 928,80 Kč |
| 50 | 1 400,34400 Kč | 70 017,20 Kč |
| 100 | 1 289,27930 Kč | 128 927,93 Kč |
| Unit Price without VAT: | 2 213,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,46810 Kč |















