9926252002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9926252002
9926252003
9926252003
Circuit Breaker Basics - Another Teaching Moment

7940102645

DigiKey Part Number
281-7940102645-ND
Manufacturer
Manufacturer Product Number
7940102645
Description
CIR BRKR MAG-HYDR 3A 240VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 3A 240 V AC DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 617,48000 Kč1 617,48 Kč
51 341,60000 Kč6 708,00 Kč
101 237,34000 Kč12 373,40 Kč
501 023,96040 Kč51 198,02 Kč
100942,98320 Kč94 298,32 Kč
Unit Price without VAT:1 617,48000 Kč
Unit Price with VAT:1 957,15080 Kč