




7940102635 | |
|---|---|
DigiKey Part Number | 281-7940102635-ND |
Manufacturer | |
Manufacturer Product Number | 7940102635 |
Description | CIR BRKR MAG-HYDR 25A 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,55000 Kč | 899,55 Kč |
| 5 | 746,26800 Kč | 3 731,34 Kč |
| 10 | 688,39800 Kč | 6 883,98 Kč |
| 50 | 570,07900 Kč | 28 503,95 Kč |
| 100 | 525,21460 Kč | 52 521,46 Kč |
| 250 | 470,84068 Kč | 117 710,17 Kč |
| Unit Price without VAT: | 899,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,45550 Kč |















