


7940102629 | |
|---|---|
DigiKey Part Number | 281-7940102629-ND |
Manufacturer | |
Manufacturer Product Number | 7940102629 |
Description | QY-1-13-DM-2-06 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 6A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,96000 Kč | 802,96 Kč |
| 5 | 666,09800 Kč | 3 330,49 Kč |
| 10 | 614,46400 Kč | 6 144,64 Kč |
| 50 | 508,92020 Kč | 25 446,01 Kč |
| 100 | 468,90630 Kč | 46 890,63 Kč |
| 250 | 420,41524 Kč | 105 103,81 Kč |
| 500 | 398,43706 Kč | 199 218,53 Kč |
| Unit Price without VAT: | 802,96000 Kč |
|---|---|
| Unit Price with VAT: | 971,58160 Kč |

