




7940102627 | |
|---|---|
DigiKey Part Number | 281-7940102627-ND |
Manufacturer | |
Manufacturer Product Number | 7940102627 |
Description | CIR BRKR MAG-HYDR 4A 80VDC LEVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,06000 Kč | 1 108,06 Kč |
| 5 | 919,20800 Kč | 4 596,04 Kč |
| 10 | 847,87800 Kč | 8 478,78 Kč |
| 50 | 701,98000 Kč | 35 099,00 Kč |
| 100 | 646,64180 Kč | 64 664,18 Kč |
| 250 | 579,56832 Kč | 144 892,08 Kč |
| Unit Price without VAT: | 1 108,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,75260 Kč |

















