




7940102615 | |
|---|---|
DigiKey Part Number | 281-7940102615-ND |
Manufacturer | |
Manufacturer Product Number | 7940102615 |
Description | CIR BRKR MAG-HYDR 10A 125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 178,20000 Kč | 1 178,20 Kč |
| 5 | 977,37200 Kč | 4 886,86 Kč |
| 10 | 901,52800 Kč | 9 015,28 Kč |
| 50 | 746,34880 Kč | 37 317,44 Kč |
| 100 | 687,48710 Kč | 68 748,71 Kč |
| 250 | 616,12752 Kč | 154 031,88 Kč |
| Unit Price without VAT: | 1 178,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,62200 Kč |













