



7940102584 | |
---|---|
DigiKey Part Number | 281-7940102584-ND |
Manufacturer | |
Manufacturer Product Number | 7940102584 |
Description | CIR BRKR MAG-HYDR 20A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 120 V AC DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 693,85000 Kč | 693,85 Kč |
5 | 575,65800 Kč | 2 878,29 Kč |
10 | 531,04000 Kč | 5 310,40 Kč |
50 | 439,82540 Kč | 21 991,27 Kč |
100 | 405,25180 Kč | 40 525,18 Kč |
250 | 396,60320 Kč | 99 150,80 Kč |
Unit Price without VAT: | 693,85000 Kč |
---|---|
Unit Price with VAT: | 839,55850 Kč |