




| 7940102583 | |
|---|---|
| DigiKey Part Number | 281-7940102583-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7940102583 | 
| Description | CIR BRKR MAG-HYDR 16A 120VAC | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 120 V AC DC Lever DIN Rail | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | Magnetic (Hydraulic Delay) | |
| Current Rating (Amps) | 16A | |
| Voltage Rating - AC | 120 V | |
| Actuator Type | Lever | |
| Number of Poles | 1 | |
| Illumination | - | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 684,52000 Kč | 684,52 Kč | 
| 5 | 567,87800 Kč | 2 839,39 Kč | 
| 10 | 523,89500 Kč | 5 238,95 Kč | 
| 50 | 433,97580 Kč | 21 698,79 Kč | 
| 100 | 399,89130 Kč | 39 989,13 Kč | 
| 250 | 358,59140 Kč | 89 647,85 Kč | 
| 500 | 334,65702 Kč | 167 328,51 Kč | 
| Unit Price without VAT: | 684,52000 Kč | 
|---|---|
| Unit Price with VAT: | 828,26920 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic