




7940102580 | |
|---|---|
DigiKey Part Number | 281-7940102580-ND |
Manufacturer | |
Manufacturer Product Number | 7940102580 |
Description | CIR BRKR MAG-HYDR 10A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 120 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,15000 Kč | 901,15 Kč |
| 5 | 747,57000 Kč | 3 737,85 Kč |
| 10 | 689,57700 Kč | 6 895,77 Kč |
| 50 | 570,99380 Kč | 28 549,69 Kč |
| 100 | 528,06660 Kč | 52 806,66 Kč |
| Unit Price without VAT: | 901,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,39150 Kč |






















