Circuit Breaker Magnetic (Hydraulic Delay) 8A 120 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 8A 120 V AC DC Lever DIN Rail
9926251008
9926251008
Circuit Breaker Basics - Another Teaching Moment

7940102578

DigiKey Part Number
281-7940102578-ND
Manufacturer
Manufacturer Product Number
7940102578
Description
CIR BRKR MAG-HYDR 8A 120VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 8A 120 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
8A
Voltage Rating - AC
120 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 178,20000 Kč1 178,20 Kč
5977,37200 Kč4 886,86 Kč
10901,52800 Kč9 015,28 Kč
50746,34880 Kč37 317,44 Kč
100687,48710 Kč68 748,71 Kč
250616,12752 Kč154 031,88 Kč
Unit Price without VAT:1 178,20000 Kč
Unit Price with VAT:1 425,62200 Kč