


7940102577 | |
|---|---|
DigiKey Part Number | 281-7940102577-ND |
Manufacturer | |
Manufacturer Product Number | 7940102577 |
Description | CIR BRKR MAG-HYDR 7A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 120 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,81000 Kč | 693,81 Kč |
| 5 | 575,63400 Kč | 2 878,17 Kč |
| 10 | 531,02800 Kč | 5 310,28 Kč |
| 50 | 439,87760 Kč | 21 993,88 Kč |
| 100 | 405,32830 Kč | 40 532,83 Kč |
| 250 | 363,47036 Kč | 90 867,59 Kč |
| 500 | 339,27338 Kč | 169 636,69 Kč |
| Unit Price without VAT: | 693,81000 Kč |
|---|---|
| Unit Price with VAT: | 839,51010 Kč |














