




7940102575 | |
|---|---|
DigiKey Part Number | 281-7940102575-ND |
Manufacturer | |
Manufacturer Product Number | 7940102575 |
Description | CIR BRKR MAG-HYDR 5A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 120 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 5A |
Series | Voltage Rating - AC 120 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,90000 Kč | 1 192,90 Kč |
| 5 | 989,51000 Kč | 4 947,55 Kč |
| 12 | 893,46500 Kč | 10 721,58 Kč |
| 60 | 739,46900 Kč | 44 368,14 Kč |
| 108 | 689,63463 Kč | 74 480,54 Kč |
| 252 | 623,14063 Kč | 157 031,44 Kč |
| Unit Price without VAT: | 1 192,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,40900 Kč |


















