Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC DC Lever DIN Rail
9926251003
9926251003
Circuit Breaker Basics - Another Teaching Moment

7940102573

DigiKey Part Number
281-7940102573-ND
Manufacturer
Manufacturer Product Number
7940102573
Description
CIR BRKR MAG-HYDR 3A 120VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
3A
Voltage Rating - AC
120 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 127,17000 Kč1 127,17 Kč
5935,04000 Kč4 675,20 Kč
10862,47200 Kč8 624,72 Kč
50714,05800 Kč35 702,90 Kč
100657,76240 Kč65 776,24 Kč
250589,52304 Kč147 380,76 Kč
Unit Price without VAT:1 127,17000 Kč
Unit Price with VAT:1 363,87570 Kč