




7940102572 | |
|---|---|
DigiKey Part Number | 281-7940102572-ND |
Manufacturer | |
Manufacturer Product Number | 7940102572 |
Description | CIR BRKR MAG-HYDR 2A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 120 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,64000 Kč | 774,64 Kč |
| 5 | 642,74000 Kč | 3 213,70 Kč |
| 10 | 592,91500 Kč | 5 929,15 Kč |
| 50 | 491,09220 Kč | 24 554,61 Kč |
| 100 | 452,48870 Kč | 45 248,87 Kč |
| 250 | 405,71264 Kč | 101 428,16 Kč |
| 500 | 383,00222 Kč | 191 501,11 Kč |
| Unit Price without VAT: | 774,64000 Kč |
|---|---|
| Unit Price with VAT: | 937,31440 Kč |




















