
7940099740 | |
|---|---|
DigiKey Part Number | 281-7940099740-ND |
Manufacturer | |
Manufacturer Product Number | 7940099740 |
Description | CIRCUIT BRKR BUS BAR END CAP 1PL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | End Cap Circuit Breaker; 9926 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Cap | |
For Use With/Related Products | Circuit Breaker; 9926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 32,33600 Kč | 161,68 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 50 | 24,74400 Kč | 1 237,20 Kč |
| 100 | 22,82690 Kč | 2 282,69 Kč |
| 250 | 20,51168 Kč | 5 127,92 Kč |
| 500 | 18,90996 Kč | 9 454,98 Kč |
| 1 000 | 17,42582 Kč | 17 425,82 Kč |
| 5 000 | 16,71966 Kč | 83 598,30 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











