
7940099739 | |
|---|---|
DigiKey Part Number | 281-7940099739-ND |
Manufacturer | |
Manufacturer Product Number | 7940099739 |
Description | CIRCUIT BRKR BUS BAR 2POLE 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breaker; 9926 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breaker; 9926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 352,10000 Kč | 6 352,10 Kč |
| 5 | 5 264,07200 Kč | 26 320,36 Kč |
| 10 | 4 851,98700 Kč | 48 519,87 Kč |
| Unit Price without VAT: | 6 352,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 686,04100 Kč |











