Image for 7940099328 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940099328

DigiKey Part Number
281-7940099328-ND
Manufacturer
Manufacturer Product Number
7940099328
Description
JUMPER TERM BLK 4POS LINK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Jumper Jumper Link
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
4
Pitch
-
Style
Jumper Link
For Use With/Related Products
ST Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10021,18260 Kč2 118,26 Kč
Manufacturers Standard Package
Unit Price without VAT:21,18260 Kč
Unit Price with VAT:25,63095 Kč