
7940099327 | |
|---|---|
DigiKey Part Number | 281-7940099327-ND |
Manufacturer | |
Manufacturer Product Number | 7940099327 |
Description | CONN TERM BLK FEED THROUGH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | - | |
Terminal - Width | - | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 46 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,11170 Kč | 6 711,17 Kč |
| Unit Price without VAT: | 67,11170 Kč |
|---|---|
| Unit Price with VAT: | 81,20516 Kč |






