Connector Busbar For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940099156

DigiKey Part Number
281-7940099156-ND
Manufacturer
Manufacturer Product Number
7940099156
Description
BR MCB/BUSBAR/1PH/18POLES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Busbar For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Busbar
Number of Positions
18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10501,85200 Kč5 018,52 Kč
Manufacturers Standard Package
Unit Price without VAT:501,85200 Kč
Unit Price with VAT:607,24092 Kč