



7940098915 | |
|---|---|
DigiKey Part Number | 281-7940098915-ND |
Manufacturer | |
Manufacturer Product Number | 7940098915 |
Description | DELCON OUT BASE SCREW REFORCED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 10 | 524,82400 Kč | 5 248,24 Kč |
| 25 | 501,14680 Kč | 12 528,67 Kč |
| 50 | 483,93680 Kč | 24 196,84 Kč |
| 100 | 467,30630 Kč | 46 730,63 Kč |
| 250 | 446,17728 Kč | 111 544,32 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |

