7924270090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7924270090

DigiKey Part Number
281-7924270090-ND
Manufacturer
Manufacturer Product Number
7924270090
Description
TERMINAL TST-M6 STRAIGHT 90MM HI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Hardware Type
-
Specifications
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,91000 Kč286,91 Kč
10204,03800 Kč2 040,38 Kč
25180,99640 Kč4 524,91 Kč
50167,13280 Kč8 356,64 Kč
100155,95520 Kč15 595,52 Kč
250144,61352 Kč36 153,38 Kč
500138,13852 Kč69 069,26 Kč
1 000133,09410 Kč133 094,10 Kč
Manufacturers Standard Package
Unit Price without VAT:286,91000 Kč
Unit Price with VAT:347,16110 Kč