
7921570000 | |
|---|---|
DigiKey Part Number | 281-4961-ND |
Manufacturer | |
Manufacturer Product Number | 7921570000 |
Description | CONN TERM BLK FUSE HLDR PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Holder Plug For I, P, W and Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 7921570000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Holder Plug | |
Number of Positions | - | |
For Use With/Related Products | I, P, W and Z Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,50000 Kč | 250,50 Kč |
| 10 | 212,92100 Kč | 2 129,21 Kč |
| 25 | 199,58760 Kč | 4 989,69 Kč |
| 50 | 190,05620 Kč | 9 502,81 Kč |
| 100 | 180,98790 Kč | 18 098,79 Kč |
| 250 | 169,66216 Kč | 42 415,54 Kč |
| 500 | 161,57264 Kč | 80 786,32 Kč |
| 1 000 | 153,87024 Kč | 153 870,24 Kč |
| Unit Price without VAT: | 250,50000 Kč |
|---|---|
| Unit Price with VAT: | 303,10500 Kč |















