W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W Series
7921560000_View2
7921560000
7921560000

7921560000

DigiKey Part Number
281-3800-ND
Manufacturer
Manufacturer Product Number
7921560000
Description
CONN TERM BLK FUSE HLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Fuse Holder For I, P, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Fuse Holder
Number of Positions
-
For Use With/Related Products
I, P, W and Z Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,52000 Kč108,52 Kč
1092,25600 Kč922,56 Kč
2586,46120 Kč2 161,53 Kč
5082,33260 Kč4 116,63 Kč
10078,40000 Kč7 840,00 Kč
25073,49240 Kč18 373,10 Kč
50069,98588 Kč34 992,94 Kč
1 00066,64829 Kč66 648,29 Kč
2 50062,48025 Kč156 200,62 Kč
Manufacturers Standard Package
Unit Price without VAT:108,52000 Kč
Unit Price with VAT:131,30920 Kč